MCX Non-Magnetic Plug R/A Cabled RG316

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

MCX 75 Ohm PCB Mount Connector

Cinch Connectivity range of 75 ohm MCX series RF coaxial PCB jacks and plugs have a snap-on interface eliminating the need for a threaded connection and are 30% smaller than traditional snap-On SMB connectors. Typical applications for these MCX series RF coaxial PCB jack and plug connectors include GPS, automotive and wireless communications. Cinch Connectivity MCX connectors mate with standard MCX connectors and conform to the CECC interface specifications.

Max Frequency - 6 GHz
Impedance - 75 Ohm
Operating Temperature - 65°C to + 165°C

Cinch MCX Coaxial Connectors

Specifications
Attribute Value
Coaxial Type RG174/U, RG188/U, RG316/U
Characteristic Impedance 50 Ω
Connector A Male MCX NM
Conductor Material Copper Alloy
Insulation Material Teflon
Series 133
Minimum Operating Temperature -65°C
Maximum Operating Temperature +165°C
Standards Met RoHS2
Discontinued product