SMB R/A Plug-Plug Cable Assembly RG316

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

SMB RF Connectors

The SMB series from Cinch are small in size and easy to mate/unmate making them ideal for applications where packaging density is a consideration.
This series RF connectors feature snap-on coupling to provide quick connect/disconnect. Suitable for test equipment, GPS and telecom applications.

Variety of connection types available
Designed for applications up to 4Ghz
50Ohm or 75Ohm versions available
Mini SMB and complete assembly options available

Cinch SMB Series

Specifications
Attribute Value
Coaxial Type RG-316
Characteristic Impedance 50 Ω
Length 300mm
Connector B Male SMB
Connector A Male SMB
Standards Met RoHS2
Series 415
Discontinued product