MMCX R/A Plug - Plug Lead RG178

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

MMCX Cable Assembly

Cinch Connectivity MMCX coaxial cable assemblies consisting of various cable types, lengths colours and connector genders to suit a wide range of applications.

Cinch Cable Assemblies

Specifications
Attribute Value
Coaxial Type RG178
Characteristic Impedance 50 Ω
Length 300mm
Connector B Male MMCX
Connector A Male MMCX
Standards Met RoHS2
Series 415
Discontinued product