- RS Stock No.:
- 782-7512
- Mfr. Part No.:
- 5414666-1
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 782-7512
- Mfr. Part No.:
- 5414666-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm BNC Connectors - Right Angle Jack-Plug Adapter
Right angle 50 Ohm BNC jack-plug adapter with a nickel plated body, gold contact and polymethylpentene dielectric
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Adapter Type | BNC Plug to BNC Jack |
Adapter Type A | BNC |
Adapter Type B | BNC |
Gender A | Male |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Right Angle |
Contact Plating | Gold |
Length | 20.45mm |
Contact Material | Phosphor Bronze |