- RS Stock No.:
- 236-4364
- Mfr. Part No.:
- EDW 54 B NEEDLER
- Manufacturer:
- Saul D
Discontinued product
- RS Stock No.:
- 236-4364
- Mfr. Part No.:
- EDW 54 B NEEDLER
- Manufacturer:
- Saul D
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Saul D's cloths is made by fibre and binder. This cloths are available in all colours and can be used for wipe wet or dry surfaces.
Made by 100% polyester
High absorption capacity
ISO 9073 - 6:2000 standard
High absorption capacity
ISO 9073 - 6:2000 standard
Specifications
Attribute | Value |
---|---|
Cloth Material | Polyester |
Application | Food Industry, General Cleaning |
Cloth Features | High Absorbency |
Colour | Blue |
Trade Name | Harrison Wipes |
Range | Multitex |
Package Type | Box |
Number of Wipes per Pack | 420 |