Micro Crystal RV-3029-C2-TA-025-EBOARD, Real Time Clock (RTC) Evaluation Board for RV-3029-C2

  • RS Stock No. 813-5797
  • Mfr. Part No. RV-3029-C2-TA-025-EBOARD
  • Manufacturer Micro Crystal
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

Real Time Clock Evaluation boards, Micro Crystal

Range of developement boards based on the micro Crystal real time clock modules. Each developement board has the relevant module soldered directly to it with all connections made available to uses by connections to via points and test pins. required decoupling and pull up resistors are also included.

Specifications
Attribute Value
Clock/Timer Function Real Time Clock (RTC)
Kit Classification Evaluation Board
Featured Device RV-3029-C2
34 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 2,357.96
(exc. VAT)
PHP 2,640.92
(inc. VAT)
units
Per Unit
1 +
PHP2,357.96
Packaging Options:
Related Products
The RTC click add-on board is perfect for ...
Description:
The RTC click add-on board is perfect for adding a real-time clock, calendar & alarm to your design.Features & Benefits of the RTC2 click•mikroBUS™ pinout standard•DS51307 serial RTC•Energy saving•Programmable square-wave output•Includes leap-year•3 V/230 mA lithium battery for backup ...
The ISL94203EVAL1Z kit provides full Li-ion battery monitoring ...
Description:
The ISL94203EVAL1Z kit provides full Li-ion battery monitoring and pack balance control in a complete standalone operation. The ISL94203 IC monitors and converts the cell voltages, pack current, and temperatures to 12-bit digital data.The computer software graphical user interface (GUI) ...
The chipKIT™ Wi-FIRE™ Development Board features a MIPS-core ...
Description:
The chipKIT™ Wi-FIRE™ Development Board features a MIPS-core 32-bit PIC32MZ microcontroller and an MRF24 Wi-Fi module. • 200MHz PIC32MZ2048EFG100 MIPS-core MCU with 2MB Flash memory, 512KB RAM • Real-Time Clock • On-board Microchip MRF24WG0MA IEEE 802.11b/g WiFi module • Micro ...
Experience the full features of the Synergy S3A3 ...
Description:
Experience the full features of the Synergy S3A3 MCU Group with access to all pins, standardized expansion ports, and preinstalled demo software. Access all pins and on-board peripherals of the Synergy S3A3 MCU GroupAccelerate code development with the tightly integrated ...