- RS Stock No.:
- 160-3297
- Mfr. Part No.:
- HMC703LP4E
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-3297
- Mfr. Part No.:
- HMC703LP4E
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
PLL Frequency Synthesizer, Analog Devices Hittite
Frequency Synthesizers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | QFN |
Maximum Supply Current | 95 mA |
Pin Count | 24 |
Dimensions | 4.1 x 4.1 x 0.95mm |
Maximum Input Frequency | 8000MHz |
Height | 0.95mm |
Length | 4.1mm |
Maximum Operating Supply Voltage | 5.2 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Width | 4.1mm |