Si5330F-B00214-GM, Clock Generator CMOS, 24-Pin QFN

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
796-0170P
Mfr. Part No.:
Si5330F-B00214-GM
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Logic Function

Clock Driver

Output Logic Level

CMOS

Operation Mode

Single Ended

Number of Clock Inputs

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Dimensions

4 x 4 x 0.85mm

Length

4mm

Width

4mm

Height

0.85mm

Maximum Operating Supply Voltage

3.63 V

Minimum Operating Supply Voltage

1.71 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
TW