- RS Stock No.:
- 787-6734
- Mfr. Part No.:
- MC100EP14DTG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 787-6734
- Mfr. Part No.:
- MC100EP14DTG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Drivers & Fanout Buffers, ON Semiconductor
Differential (ECL) fanout buffers, clock drivers and signal drivers.
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Logic Family | ECL, LEVP |
Logic Function | Clock Driver |
Input Signal Type | ECL, HSTL, PECL |
Output Logic Level | ECL, PECL |
Operation Mode | Differential |
Number of Clock Inputs | 2 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Dimensions | 6.6 x 4.5 x 1.05mm |
Length | 6.6mm |
Width | 4.5mm |
Height | 1.05mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | -3 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |