- RS Stock No.:
- 216-6143
- Mfr. Part No.:
- 542MLF
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 216-6143
- Mfr. Part No.:
- 542MLF
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
The Renesas Electronics ICS542 is cost effective way to produce a high-quality clock output divided from a clock input. The chip accepts a clock input up to 156 MHz at 3.3 V and produces a divide by 2, 4, 6, 8, 12, or 16 of the input clock. There are two outputs on the chip, one being a low-skew divide by two of the other.
8-pin SOIC package, Pb free
Available in RoHS compliant package
IDTs lowest cost clock divider
Low skew (500 ps) outputs. One is /2 of the other
Easy to use with other generators and buffers
Input clock frequency up to 156 MHz
Output clock duty cycle of 45/55
Available in RoHS compliant package
IDTs lowest cost clock divider
Low skew (500 ps) outputs. One is /2 of the other
Easy to use with other generators and buffers
Input clock frequency up to 156 MHz
Output clock duty cycle of 45/55
Specifications
Attribute | Value |
---|---|
Logic Function | Clock Divider |
Number of Clock Inputs | 2 |
Package Type | SOIC |
Pin Count | 8 |