- RS Stock No.:
- 216-6141
- Mfr. Part No.:
- 542MILF
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 216-6141
- Mfr. Part No.:
- 542MILF
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
The Renesas Electronics ICS524 is a low skew, single input to four output, clock buffer. Part of IDTs ClockBlocksTM family, this is our lowest skew, small clock buffer. IDT makes many non-PLL and PLL based low skew output devices as well as Zero Delay Buffers to synchronize clocks. Contact IDT for all of your clocking needs.
Extremely low skew outputs (50 ps maximum)
Packaged in 8-pin SOIC
Available in Pb (lead) free package
Low power CMOS technology
Operating voltages of 2.5 V to 5 V
5 V tolerant input clock
Industrial temperature range
Packaged in 8-pin SOIC
Available in Pb (lead) free package
Low power CMOS technology
Operating voltages of 2.5 V to 5 V
5 V tolerant input clock
Industrial temperature range
Specifications
Attribute | Value |
---|---|
Logic Function | Clock Divider |
Number of Clock Inputs | 2 |
Package Type | SOIC |
Pin Count | 8 |