Analog Devices AD9508BCPZ, Clock Divider ECL CMOS, HSTL, LVDS 1-Input Differential 24-Pin LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Clock Buffers, Analog Devices

Clock Generators/Buffers

Specifications
Attribute Value
Logic Family ECL
Logic Function Buffer
Input Signal Type Differential
Output Logic Level CMOS, HSTL, LVDS
Number of Clock Inputs 1
Operation Mode Differential
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 24
Dimensions 4.1 x 4.1 x 0.75mm
Length 4.1mm
Width 4.1mm
Height 0.75mm
Maximum Operating Supply Voltage 3.465 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.375 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 25/02/2020, delivery within 5 working days from desptach date
Price Each (In a Tray of 490)
PHP 341.25
(exc. VAT)
PHP 382.20
(inc. VAT)
units
Per Unit
Per Tray*
490 +
PHP341.25
PHP167,212.50
*price indicative