- RS Stock No.:
- 888-4033
- Mfr. Part No.:
- BU-3030-C-24-2
- Manufacturer:
- Mueller Electric
Discontinued product
- RS Stock No.:
- 888-4033
- Mfr. Part No.:
- BU-3030-C-24-2
- Manufacturer:
- Mueller Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Mueller Alligator Test Lead
Premium range of insulated Alligator clip leads from Mueller provide the user with a reliable testing product. Comprising of a Nickel plated steel clip insulated with a PVC hood, along with a 20AWG tinned copper wire lead
Rated to hands free testing at 300V @ 10A
Offered in an assortment of lengths including 300mm, 600mm, 900mm, 1.2m & 1.5m
Standard Red & Black colours available
Offered in an assortment of lengths including 300mm, 600mm, 900mm, 1.2m & 1.5m
Standard Red & Black colours available
Note
RoHS Compliant
Alligator Clips
Specifications
Attribute | Value |
---|---|
Lead Length | 0.6m |
Current Rating | 15A |
Colour | Red |
Voltage Rating | 300V |
Connector A Shrouded | Yes |
Connector B Shrouded | Yes |
Connector B Orientation | Straight |
Contact Material | Steel |
Insulation Material | PVC |