- RS Stock No.:
- 888-3888
- Mfr. Part No.:
- BU-2030-A-12-0
- Manufacturer:
- Mueller Electric
Discontinued product
- RS Stock No.:
- 888-3888
- Mfr. Part No.:
- BU-2030-A-12-0
- Manufacturer:
- Mueller Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Mueller Alligator Clip to Banana Plug Lead
Mueller's range of insulated alligator clip leads with 4mm stackable banana test plugs, are a durable a reliable product which is suitable for use in a wide variety of applications. Contructed from a nickel plated steel alligator clip complete with a PVC insulator, along with an ABS housed brass 4mm banana plug.
Supplied in standard black & red options
Offered in a variety of lengths such as 300mm, 600mm, 900mm, 1.2m & 1.5m
Offered in a variety of lengths such as 300mm, 600mm, 900mm, 1.2m & 1.5m
Alligator Clips
Specifications
Attribute | Value |
---|---|
Lead Length | 0.3m |
Current Rating | 10A |
Colour | Black |
Voltage Rating | 300V |
Connector B Gender | Male |
Connector A Shrouded | Yes |
Connector B Stackable | Yes |
Connector B Orientation | Straight |
Contact Material | Beryllium Copper (Plug), Steel (Clip) |
Insulation Material | PVC |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -25°C |