- RS Stock No.:
- 202-9494
- Mfr. Part No.:
- CLR-25-20-L-P-A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 23/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP32,844.85
(exc. VAT)
PHP36,786.23
(inc. VAT)
Units | Per Unit |
1 + | PHP32,844.85 |
- RS Stock No.:
- 202-9494
- Mfr. Part No.:
- CLR-25-20-L-P-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Festo linear/swivel clamp CLR-25-20-L-P-A Clamping system with linear and swivel motion, 90° to the left. It has standard port pattern per ISO 21287.
Total stroke 33 mm
Piston diameter 25 mm
Piston rod thread M6
Swivel angle 90 deg +/- 3 deg
Clamping stroke 20 mm
Piston diameter 25 mm
Piston rod thread M6
Swivel angle 90 deg +/- 3 deg
Clamping stroke 20 mm
Specifications
Attribute | Value |
---|---|
Clamp Stroke | 20mm |
Bore | 25mm |
Maximum Operating Pressure | 10 bar |
Rotary Angle | 90° |
Manufacturer Series | CLR-25-20-L-P-A |
Absolute Maximum Pressure | 10bar |