- RS Stock No.:
- 202-9490
- Mfr. Part No.:
- CLR-40-20-L-P-A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 24/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP41,482.70
(exc. VAT)
PHP46,460.62
(inc. VAT)
Units | Per Unit |
1 + | PHP41,482.70 |
- RS Stock No.:
- 202-9490
- Mfr. Part No.:
- CLR-40-20-L-P-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Festo linear/swivel clamp CLR-40-20-L-P-A Clamping system with linear and swivel motion, 90° to the left. It has standard port pattern per ISO 21287.
Total stroke 38 mm
Piston diameter 40 mm
Piston rod thread M8
Swivel angle 90 deg +/- 2 deg
Clamping stroke 20 mm
Piston diameter 40 mm
Piston rod thread M8
Swivel angle 90 deg +/- 2 deg
Clamping stroke 20 mm
Specifications
Attribute | Value |
---|---|
Clamp Stroke | 20mm |
Bore | 40mm |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | CLR-40-20-L-P-A |
Rotary Angle | 90° |
Absolute Maximum Pressure | 10bar |