Festo Clamping Actuator CLR-20-10-R-P-A
Temporarily out of stock - back order for despatch 09/02/2021, delivery within 5 working days from desptach date
Added
- RS Stock No.:
- 202-9476
- Mfr. Part No.:
- CLR-20-10-R-P-A
- Manufacturer:
- Festo
- COO (Country of Origin):
- CN
units | Per Unit |
1 + | PHP16,686.62 |
Attribute | Value |
Manufacturer Series | CLR-20-10-R-P-A |
Bore | 20mm |
Clamp Stroke | 10mm |
Rotary Angle | 90° |
Maximum Operating Pressure | 10 bar |