- RS Stock No.:
- 202-9459
- Mfr. Part No.:
- CLR-16-20-R-P-A
- Manufacturer:
- Festo
Stock check temporarily unavailable - call for stock availability
Added
Price Each
PHP25,076.41
(exc. VAT)
PHP28,085.58
(inc. VAT)
Units | Per Unit |
1 + | PHP25,076.41 |
- RS Stock No.:
- 202-9459
- Mfr. Part No.:
- CLR-16-20-R-P-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Festo linear/swivel clamp CLR-16-20-R-P-A Clamping system with linear and swivel motion, 90° to the right.
Total stroke 30 mm
Piston diameter 16 mm
Piston rod thread M4
Swivel angle 90 deg +/- 4 deg
Clamping stroke 20 mm
Piston diameter 16 mm
Piston rod thread M4
Swivel angle 90 deg +/- 4 deg
Clamping stroke 20 mm
Specifications
Attribute | Value |
---|---|
Clamp Stroke | 20mm |
Bore | 16mm |
Maximum Operating Pressure | 10 bar |
Rotary Angle | 90° |
Manufacturer Series | CLR-16-20-R-P-A |
Absolute Maximum Pressure | 10bar |