- RS Stock No.:
- 202-9456
- Mfr. Part No.:
- CLR-25-10-R-P-A-K11-R8
- Manufacturer:
- Festo
4 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP35,595.98
(exc. VAT)
PHP39,867.50
(inc. VAT)
Units | Per Unit |
1 + | PHP35,595.98 |
- RS Stock No.:
- 202-9456
- Mfr. Part No.:
- CLR-25-10-R-P-A-K11-R8
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Festo linear/swivel clamp CLR-25-10-R-P-A-K11-R8 clamping system with linear and swivel motion 90 degrees to the right. It has standard hole pattern according to ISO 21287 With dust and weld spatter protection.
Total stroke 23 mm
Piston diameter 25 mm
Piston rod thread M6
Swivel angle 90 deg +/- 3 deg
Clamping stroke 10 mm
Piston diameter 25 mm
Piston rod thread M6
Swivel angle 90 deg +/- 3 deg
Clamping stroke 10 mm
Specifications
Attribute | Value |
---|---|
Clamp Stroke | 10mm |
Bore | 25mm |
Maximum Operating Pressure | 10 bar |
Rotary Angle | 90° |
Manufacturer Series | CLR-25-10-R-P-A-K11-R8 |
Absolute Maximum Pressure | 10bar |