- RS Stock No.:
- 216-6607
- Mfr. Part No.:
- P01120071
- Manufacturer:
- Chauvin Arnoux
Discontinued product
- RS Stock No.:
- 216-6607
- Mfr. Part No.:
- P01120071
- Manufacturer:
- Chauvin Arnoux
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
20 Series PAC Current Probes
Hall effect current probes allowing measurement of direct or alternating currents, without disturbing or breaking the circuit.
Multimeter (PAC 20 and 21) or oscilloscope (PAC 22) output.
Voltage output.
Zero adjustment by means of a thumb wheel (PAC 20) or automatically by simply pressing a pushbutton (PAC 21 and 22).
"ON" indicator shows that battery is working satisfactorily and "OL" warns of low battery.
Auto-power off, can be disabled, on PAC 21 and PAC 22.
Multimeter (PAC 20 and 21) or oscilloscope (PAC 22) output.
Voltage output.
Zero adjustment by means of a thumb wheel (PAC 20) or automatically by simply pressing a pushbutton (PAC 21 and 22).
"ON" indicator shows that battery is working satisfactorily and "OL" warns of low battery.
Auto-power off, can be disabled, on PAC 21 and PAC 22.
Standard: IEC 1010-1 Cat. III, deg. 2
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 1kA ac |
Absolute Maximum DC Current Measurement | 1kA dc |
Model Number | PAC20 |
Best DC Current Accuracy | ±4 % |
Clamp Meter Type | Current |
Best AC Current Accuracy | ±4 % |
Functions Measured | AC Current, DC Current |
Safety Category Voltage | 300 V, 600 V |
Battery Life | 120 h |
Maximum Conductor Size | 42mm |
AC Current Measurement Range | 1 → 1000 A ac |
Minimum Operating Temperature | -10°C |
Height | 44mm |
Jaw Capacity Busbars | 50 x 5mm |
Weight | 520g |
Safety Category Level | CAT IV, CAT III |
Length | 236.5mm |
Dimensions | 236.5 x 97 x 44mm |
DC Current Measurement Range | 1 → 1000 A dc |
Safety Category | CAT III 600 V, CAT IV 300 V |
Maximum Operating Temperature | +55°C |
Battery Type | 9V |
Power Source | Battery |
Width | 97mm |