- RS Stock No.:
- 330-0167
- Mfr. Part No.:
- 6862-101-2029
- Manufacturer:
- Deutsch
Discontinued product
- RS Stock No.:
- 330-0167
- Mfr. Part No.:
- 6862-101-2029
- Manufacturer:
- Deutsch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Stamped & formed Crimp Contacts
Copper alloy with Gold plated contact area, nickel plated crimp area
Size 20 only
Size 20 only
100 / 200 Series
Designed for industrial use where heat, dust, moisture and common oils and chemicals are prevalent, this range offers compact multipole connection where space is at a premium. Typically, these connectors are suitable for use on test equipment, industrial sensors, medical equipment, instrumentation and control systems.
Plugs and receptacle may be fitted with either crimp pins or sockets
Integral cable clamp
Bayonet locking
Wide range of accessories
Integral cable clamp
Bayonet locking
Wide range of accessories
Specifications
Attribute | Value |
---|---|
Gender | Female |
Contact Size | 20 |
Wire Size | 24 → 20 AWG |
Termination Method | Crimp |
Series | 100/200 |
Current Rating | 3A |
Contact Plating | Gold |
Contact Material | Copper Alloy |