MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

RS PRO size 3 4A Male Plug-In Circular Connector Contact for use with Connectors

RS Stock No.:
144-7693
Manufacturer:
RS PRO
RS PRO
SOA_GLOBAL.png
View this category
32 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Add to Basket
units

Added

Price Each

PHP185.99

(exc. VAT)

PHP208.31

(inc. VAT)

unitsPer Unit
1 - 4PHP185.99
5 - 9PHP178.55
10 - 49PHP171.11
50 +PHP167.39
RS Stock No.:
144-7693
Manufacturer:
RS PRO
COO (Country of Origin):
IN

Technical data sheets


Legislation and Compliance

COO (Country of Origin):
IN

Product Details

RS Pro M8 and M12 Connector Contacts



Features & Benefits







Specifications

AttributeValue
GenderMale
Contact Size3
Termination MethodPlug-In
For Use WithConnectors
Current Rating4A
Contact TypePin
Length16.1mm
Contact PlatingGold
Voltage Rating60 V
Contact MaterialBrass
Maximum Contact Resistance<5mΩ
Minimum Operating Temperature-25°C
Mounting TypePlug-In Mount
Maximum Operating Temperature+75°C
32 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Add to Basket
units

Added

Price Each

PHP185.99

(exc. VAT)

PHP208.31

(inc. VAT)

unitsPer Unit
1 - 4PHP185.99
5 - 9PHP178.55
10 - 49PHP171.11
50 +PHP167.39