ABB Tmax XT Trip Unit for use with Tmax XT
- RS Stock No.:
- 237-6291
- Mfr. Part No.:
- 1SDA067235R1
- Manufacturer:
- ABB
Subtotal (1 unit)**
PHP16,792.72
(exc. VAT)
PHP18,807.85
(inc. VAT)
Temporarily out of stock - back order for despatch 27/01/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP16,792.72 |
**price indicative
Related links
- ABB Tmax XT Trip Unit for use with Tmax XT
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick