ABB Tmax XT Trip Unit for use with Tmax XT
- RS Stock No.:
- 236-7322
- Mfr. Part No.:
- 1SDA067501R1 Ekip LS/I In=160A XT4 3p
- Manufacturer:
- ABB
Price Each**
PHP42,174.11
(exc. VAT)
PHP47,235.00
(inc. VAT)
Temporarily out of stock - back order for despatch 28/01/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP42,174.11 |
**price indicative
- RS Stock No.:
- 236-7322
- Mfr. Part No.:
- 1SDA067501R1 Ekip LS/I In=160A XT4 3p
- Manufacturer:
- ABB
Related links
- ABB Tmax XT Trip Unit for use with Tmax XT
- ABB Tmax XT Trip Unit for use with XT4
- ABB Fixed Mount
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick