ICE-2000 Emulator

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ICE-1000/ICE-2000 USB JTAG Emulator

The Analog Devices ADZS-ICE-1000/ ADZS-ICE-2000 are USB based JTAG emulators. The emulators provide support in programming/debugging and testing in advance applications on the Sharc/Blackfin DSP and JTAG processors. The Analog Devices ICE-1000 and ICE-2000 works in conjunction with the CrossCore® Embedded Studio development environment.

Features
Blackfin®, Blackfin+™ and SHARC® support
Plug-n-Play, USB 2.0 compliant
Multi-processor support
JTAG/SWD clock operation of 5 MHz on the ICE-1000
JTAG/SWD clock operation up to 46 MHZ on the ICE-2000
Software controlled target reset to support remote debug
System requirements: Windows® 8.1, Window 7
CrossCore Embedded Studio (CCES) 1.1.0 or VisualDSP++ 5.1.

Debug features
Program trace*
System trace*
Cross trigger channel control*
Coresight Serial Wire Debug(SWD) support*

Note

*Not available in all CCES versions

2 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 196,851.15
(exc. VAT)
PHP 220,473.29
(inc. VAT)
units
Per Unit
1 +
PHP196,851.15
Related Products
The SPC5-UDESTK is a USB/JTAG interface to enable ...
Description:
The SPC5-UDESTK is a USB/JTAG interface to enable the debugging and programming of the 32-bit SPC56 and SPC57 microcontrollers for automotive applications. It offers a collection of tools; including source file management, project building and a powerful HLL debugger. It ...
Microchip ATMEL-ICE is a development tool designed for ...
Description:
Microchip ATMEL-ICE is a development tool designed for debugging and programming microcontrollers (MCUs). It is used with SAM and AVR microcontrollers, with ARM Cortex-M core, which has on-chip debug capability. Atmel-ICE unit USB cable (1.8m, high-speed, Micro-B) Adapter board containing ...
Microchip ATMEL-ICE is a development tool designed for ...
Description:
Microchip ATMEL-ICE is a development tool designed for debugging and programming microcontrollers (MCUs). It is used with SAM and AVR microcontrollers, with ARM Cortex-M core, which has on-chip debug capability. Atmel-ICE unit USB cable (1.8m, high-speed, Micro-B) DC flat cable ...
The Atmel-ICE series consists of development tools for ...
Description:
The Atmel-ICE series consists of development tools for debugging and programming ARM Cortex-M based Atmel SAM and Atmel AVR microcontrollers with on-chip debug capability. The Atmel-ICE series supports JTAG, SWD, PDI, TPI, aWire, SPI and debugWIRE interfaces and is compatible ...