Recently searched

    Microchip LOAD-n-GO, In Circuit Service Programmer for 16-Bit PIC Microcontroller, 32-Bit Microchip PIC MCU, 8-Bit PIC

    RS Stock No.:
    111-5739
    Mfr. Part No.:
    TPG1LG01
    Manufacturer:
    Microchip
    Microchip
    View all Chip Programmers
    Available for back order.
    Add to Basket
    units

    Added

    Price Each

    PHP15,972.61

    (exc. VAT)

    PHP17,889.32

    (inc. VAT)

    unitsPer Unit
    1 +PHP15,972.61
    RS Stock No.:
    111-5739
    Mfr. Part No.:
    TPG1LG01
    Manufacturer:
    Microchip

    Technical data sheets


    Legislation and Compliance


    Product Details

    LOAD-n-GO Handheld In-Circuit Programmer


    The CCS LOAD-n-GO is a hand-held mobile In-Circuit Serial Programmer (ICSP) that offers a quick and easy 2-step solution for the in-the-field programming of PIC Microcontrollers. The device can store up to four separate firmware images or programs utilising 2 MB of internal flash memory.

    Loading firmware and programs to the device is managed via the complimentary CCSLOAD software that features a simple to use GUI. For more detail visit ccsinfo.com/content.php?page=ccsloadsw.

    The LOAD-n-GO can also function as an In-Circuit Debugger. To access this functionality the LOAD-n-GO is used in conjunction with the CCS C-Aware IDE Compiler.

    Features


    Flexible, Handheld, Self-Contained Programmer
    Supports all Microchip PIC Microcontrollers and Flash Devices
    2 MB Internal Flash
    Stores up to Four Separate Firmware Images or Programs
    Intuitive CCSLOAD Software for Program Load Management
    Flexible Power Options: 4 x AA Batteries, Power Supply or USB
    Can Power Target Board with 2.5V, 3.3V, or 5.0V
    Includes ICSP Cable with RJ-12 Connector


    CCS Programmers

    Specifications

    AttributeValue
    Accessory TypeIn Circuit Service Programmer
    For Use With16-Bit PIC Microcontroller, 32-Bit Microchip PIC MCU, 8-Bit PIC Microcontroller, FLASH Devices
    InterfaceUSB
    Programmer NameLOAD-n-GO
    Memory Type ProgrammedFLASH
    Available for back order.
    Add to Basket
    units

    Added

    Price Each

    PHP15,972.61

    (exc. VAT)

    PHP17,889.32

    (inc. VAT)

    unitsPer Unit
    1 +PHP15,972.61