- RS Stock No.:
- 831-9302
- Mfr. Part No.:
- ATB2012-50011-T
- Manufacturer:
- TDK
Discontinued product
- RS Stock No.:
- 831-9302
- Mfr. Part No.:
- ATB2012-50011-T
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
TDK Balun Transformers SMD, ATB Series
Chip balun transformer ATB3225 series have low insertion loss and good balance parameters
The case sizes is smaller than conventional baluns
The frequency band width for ATB3225-75011CT is 5 to 200MHz, for ATB3225-75032CT is 5 to 100MHz, and for ATB3225-75034CT is 1 to 100MHz
Conforms to the RoHS Directive
Application in cable modem
The case sizes is smaller than conventional baluns
The frequency band width for ATB3225-75011CT is 5 to 200MHz, for ATB3225-75032CT is 5 to 100MHz, and for ATB3225-75034CT is 1 to 100MHz
Conforms to the RoHS Directive
Application in cable modem
ATB2012 series are developed for impedance systems, Impedance ratio is 1:1
ATB2012-50011 and ATB2012E-50011M are for 50Ω impedance and ATB2012-75011 and ATB2012E-75011M are for 75Ω impedance
The frequency band width for ATB2012-50011 is 40MHz to 860MHz (Standard IL = 1.0dB), for ATB2012E-50011M is 400MHz to 1.8GHz (Standard IL =1.0dB), for ATB2012-75011is 50MHz to 1.2GHz (Standard IL = 0.8dB), and for ATB2012E-75011M is 400MHz to 1.8GHz (Standard IL = 1.0dB)
Applications include TV and mobile device tuners (DVB-T/H, ISDB-T, etc.) and STB / tuner power divider
ATB2012-50011 and ATB2012E-50011M are for 50Ω impedance and ATB2012-75011 and ATB2012E-75011M are for 75Ω impedance
The frequency band width for ATB2012-50011 is 40MHz to 860MHz (Standard IL = 1.0dB), for ATB2012E-50011M is 400MHz to 1.8GHz (Standard IL =1.0dB), for ATB2012-75011is 50MHz to 1.2GHz (Standard IL = 0.8dB), and for ATB2012E-75011M is 400MHz to 1.8GHz (Standard IL = 1.0dB)
Applications include TV and mobile device tuners (DVB-T/H, ISDB-T, etc.) and STB / tuner power divider
Specifications
Attribute | Value |
---|---|
Unbalance Impedance | 50Ω |
Balance Impedance | 50Ω |
Maximum Insertion Loss | 2.5dB |
Mounting Type | Surface Mount |
Pin Count | 4 |
Dimensions | 2 x 1.2 x 1.2mm |
Height | 1.2mm |
Length | 2mm |
Width | 1.2mm |
Maximum Frequency | 860MHz |
Minimum Frequency | 40MHz |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |