200Ω Wurth Elektronik Surface Mount Chip Balun

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Multilayer Chip Balun - WE-BAL Series

Wurth WE-BAL Multilayer Chip Low loss SMD Balun with balanced impedance of 50 to 200Ω and a power capacity of 2W Max. Applications include: RF ; Wireless communication systems (e.g. Home RF, DECT, WLAN, Bluetooth, ZigBee)

Operating temperature: –40 °C to +85 °C

Specifications
Attribute Value
Unbalance Impedance 50Ω
Balance Impedance 200Ω
Maximum Insertion Loss 1dB
Mounting Type Surface Mount
Dimensions 2 x 1.25 x 0.95mm
Length 2mm
Width 1.25mm
Maximum Frequency 2.5GHz
Minimum Frequency 2400MHz
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Voltage Ratio 1.32
Discontinued product