- RS Stock No.:
- 110-6377
- Mfr. Part No.:
- BALF-NRF01E3
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 110-6377
- Mfr. Part No.:
- BALF-NRF01E3
- Manufacturer:
- STMicroelectronics
Legislation and Compliance
Product Details
50Ω (Ohm) Balun Transformer, STMicroelectronics
STMicroelectronics offer a Balun Transformer BAL-NRF01D3. The ultra-miniature balun is customised for the Nordic Semiconductor circuits such as nRF51422, nRF51822, nRF24AP2-1CH, nRF24AP2-8CH and nRF24LE1 (QFN-32 pins). The balun integrates a matching network and harmonics filter. IPD technology to get the most out of RF performance.
· 50 Ω (Ohm) Input
· 2.45GHz ISM matched Nordic Semiconductor chips with ultralow power transceivers
· Low profile: 595μm after reflow
· 2.45GHz ISM matched Nordic Semiconductor chips with ultralow power transceivers
· Low profile: 595μm after reflow
Specifications
Attribute | Value |
---|---|
Maximum Insertion Loss | 2.7dB |
Mounting Type | Surface Mount |
Pin Count | 6 |
Dimensions | 1.6 x 1.1 x 0.48mm |
Height | 0.48mm |
Length | 1.6mm |
Width | 1.1mm |
Maximum Frequency | 2.54GHz |
Minimum Frequency | 2400MHz |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |