- RS Stock No.:
- 889-6045
- Mfr. Part No.:
- TC7662ACPA
- Manufacturer:
- Microchip
540 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Tube of 60)
PHP113.439
(exc. VAT)
PHP127.052
(inc. VAT)
Units | Per Unit | Per Tube* |
60 - 60 | PHP113.439 | PHP6,806.34 |
120 + | PHP102.804 | PHP6,168.24 |
*price indicative |
- RS Stock No.:
- 889-6045
- Mfr. Part No.:
- TC7662ACPA
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Charge Pump DC-to-DC Converters, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Charge Pumps, Microchip
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Maximum Output Current | 40mA |
Output Voltage | -18 → -3 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Switching Frequency | 12 kHz |
Dimensions | 10.16 x 6.6 x 4.06mm |
Minimum Operating Temperature | 0 °C |
Height | 4.06mm |
Maximum Operating Temperature | +70 °C |
Width | 6.6mm |
Length | 10.16mm |