Microchip TC7662BEOA713, Charge Pump 20mA 35 kHz, -15 → -3 (High) V, -3.5 → -1.5 (Low) V 8-Pin, SOIC
- RS Stock No.:
- 821-1227
- Mfr. Part No.:
- TC7662BEOA713
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 821-1227
- Mfr. Part No.:
- TC7662BEOA713
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Charge Pump DC-to-DC Converters, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Charge Pumps, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 20mA |
Regulator Type | Charge Pump |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Switching Frequency | 35 kHz |
Dimensions | 5 x 3.99 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Width | 3.99mm |
Length | 5mm |