- RS Stock No.:
- 800-9866
- Mfr. Part No.:
- CAT3200HU2-GT3
- Manufacturer:
- onsemi
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 5)
PHP74.52
(exc. VAT)
PHP83.46
(inc. VAT)
Units | Per Unit | Per Pack* |
5 - 20 | PHP74.52 | PHP372.60 |
25 - 95 | PHP60.324 | PHP301.62 |
100 - 245 | PHP50.302 | PHP251.51 |
250 - 495 | PHP49.238 | PHP246.19 |
500 + | PHP48.264 | PHP241.32 |
*price indicative |
- RS Stock No.:
- 800-9866
- Mfr. Part No.:
- CAT3200HU2-GT3
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Charge Pump Voltage Converters, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Maximum Output Current | 100mA |
Output Voltage | 4.8 → 5.2 V |
Mounting Type | Surface Mount |
Package Type | UDFN |
Pin Count | 8 |
Maximum Switching Frequency | 2.6 MHz |
Dimensions | 2 x 2 x 0.5mm |
Minimum Operating Temperature | -40 °C |
Height | 0.5mm |
Maximum Operating Temperature | +85 °C |
Length | 2mm |
Width | 2mm |