- RS Stock No.:
- 738-6269
- Mfr. Part No.:
- TC7662BEOA
- Manufacturer:
- Microchip
24 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
20 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 2)
PHP138.60
(exc. VAT)
PHP155.23
(inc. VAT)
Units | Per Unit | Per Pack* |
2 - 8 | PHP138.60 | PHP277.20 |
10 - 48 | PHP115.37 | PHP230.74 |
50 - 98 | PHP95.58 | PHP191.16 |
100 - 398 | PHP86.94 | PHP173.88 |
400 + | PHP86.035 | PHP172.07 |
*price indicative |
- RS Stock No.:
- 738-6269
- Mfr. Part No.:
- TC7662BEOA
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Charge Pump DC-to-DC Converters, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Charge Pumps, Microchip
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Maximum Output Current | 20mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Switching Frequency | 35 kHz |
Dimensions | 4.9 x 3.91 x 1.42mm |
Height | 1.42mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 4.9mm |
Width | 3.91mm |