- RS Stock No.:
- 121-6502
- Mfr. Part No.:
- MAX1720EUTG
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 121-6502
- Mfr. Part No.:
- MAX1720EUTG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Charge Pump Voltage Converters, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 100mA |
Regulator Type | Charge Pump |
Output Voltage | -6 → 0.3 V |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 6 |
Maximum Switching Frequency | 21 kHz |
Dimensions | 3.1 x 1.7 x 1mm |
Height | 1mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 3.1mm |
Width | 1.7mm |