- RS Stock No.:
- 818-3279
- Mfr. Part No.:
- 33757
- Manufacturer:
- GE
Discontinued product
- RS Stock No.:
- 818-3279
- Mfr. Part No.:
- 33757
- Manufacturer:
- GE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GE Candle 8000 hours Compact Fluorescent Lamps Integrated 9W
The 8,000 hours CFL candle lamps offer traditional incandescent shape, long life and elegant light. Suitable for multi-arm fixtures or anywhere the bulb is visible, GE Lightings Decor CFL range is an ideal and eco-friendly solution characterized by outstanding fast run-up time.
Typical applications include:
Home lighting
Retail lighting
Hotels
Restaurants
Corridors, hallways
Gardens, courtyards
Typical applications include:
Home lighting
Retail lighting
Hotels
Restaurants
Corridors, hallways
Gardens, courtyards
8,000 hours life
Fast warm-up
Small dimensions due to T2 tubes
Decorative shapes and colours
A energy class
Fast warm-up
Small dimensions due to T2 tubes
Decorative shapes and colours
A energy class
Specifications
Attribute | Value |
---|---|
Shape | Candle |
Wattage | 9 W |
Lamp Base | E14 |
Length | 113 mm |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 38W |
Colour Tone | Warm White |
Colour Rendering | 82 |
Colour Reference | 827 |
Diameter | 37mm |
Luminosity | 405 lm |
Life Hours | 8000h |
EU Energy Efficiency Rating | A |