- RS Stock No.:
- 791-8365
- Mfr. Part No.:
- 0035601
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 791-8365
- Mfr. Part No.:
- 0035601
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sylvania Mini-Lynx® Globe
Decoratve sphere shaped energy saving CFL lamps last 10,000 hours, have great colour rendering and warm up to full-light output quickly.
Flicker-free light in under 2 seconds
100 seconds to 60% light output (20W Globe)
CRI>80
<3.5mg mercury
100 seconds to 60% light output (20W Globe)
CRI>80
<3.5mg mercury
Specifications
Attribute | Value |
---|---|
Shape | Globe |
Wattage | 20 W |
Lamp Base | E27 |
Length | 139.5 mm |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 85W |
Colour Rendering | 80 |
Colour Reference | 827 |
Diameter | 95mm |
Luminosity | 1200 lm |
Life Hours | 10000h |
EU Energy Efficiency Rating | A |