B22 Stick Shape CFL Bulb, 11 W, 2700K

  • RS Stock No. 791-8321
  • Mfr. Part No. 0035012
  • Manufacturer Sylvania
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Sylvania Mini-Lynx® CFL Stick Type Fast Start Home

New Mini-Lynx Home range dispells the image that energy saving lamps are slow starting. These 8000 hours lamps illuminate instantly (<0.3secs) and achieves full illuminous flux in under 1 minute. This makes them ideal for use in bedrooms, bathrooms, sitting rooms and other living areas where instant light is required.

8000 hours life
Instant light (<0.3 seconds)
30 seconds to 60% light output
5000 switching cycles
CRI>80
Upt o 80% energy saving
<3 mg mercury

Specifications
Attribute Value
Shape Stick
Wattage 11 W
Lamp Base B22
Length 118.5 mm
Colour Temperature 2700K
Incandescent Equivalent Wattage 48W
Colour Rendering 80
Colour Reference 827
Diameter 42mm
Luminosity 560 lm
Life Hours 8000h
EU Energy Efficiency Rating A
Temporarily out of stock - back order for despatch 06/10/2020, delivery within 6 working days from desptach date
Price Each
PHP 246.69
(exc. VAT)
PHP 276.29
(inc. VAT)
units
Per Unit
1 +
PHP246.69
Related Products
LongLast™ T2 Spiral Compact Fluorescent Lamp (CFL) is ...
Description:
LongLast™ T2 Spiral Compact Fluorescent Lamp (CFL) is the smallest size long life CFL lightbulb in the market. This unique GE product offers excellent light quality over it’s 15,000 hours lifetime and can be used in any indoor or outdoor ...
Sylvania’s smallest fast-start energy saving lampsCompact dimensionsSpiral design ...
Description:
Sylvania’s smallest fast-start energy saving lampsCompact dimensionsSpiral design for maximum light dispersalInstant flicker-free startDelivers 60% light in less than 1 minute – no waitingNo liquid mercury ( 80Ra)Average rated life 10,000 hrsTo be used in dry applications.
The GE Genura Reflector lamp is an electromagnetic ...
Description:
The GE Genura Reflector lamp is an electromagnetic induction lamp, which delivers high performance and durability. These Compact fluorescent lamps (CFL) use less energy and create less CO₂ emissions, contributing to protect the environment and reducing maintenance costs. These Fluorescent ...
The Philips CorePro LEDbulb is a direct replacement ...
Description:
The Philips CorePro LEDbulb is a direct replacement for halogen A60 bulbs. The LED bulb delivers huge energy savings and minimises the maintenance cost compared to halogen bulbs with 15000 lifetime hours. The CorePro LEDbulb is compatible with existing fixtures ...