Vishay Single Layer Ceramic Capacitor (SLCC) 470pF 300V ac ±10% Y5S Dielectric, VY2, Radial +125°C Max Op. Temp.
- RS Stock No.:
- 852-3400
- Mfr. Part No.:
- VY2471K29Y5SS63V7
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 852-3400
- Mfr. Part No.:
- VY2471K29Y5SS63V7
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Vishay VY2 Series
Vishay VY2 Series capacitors have a ceramic disc of which both sides are silver-plated, encapsulated in a flame retardant epoxy resin. The radial connection leads are made of tinned copper clad steel. The VY2 capacitors offer a high reliability and extended temperature range making them suitable for a wide range of applications.
Features
Singlelayer AC disc capacitors
Flame retardant
High reliability
Flame retardant
High reliability
Applications
Across-the-line
Line by-pass
Antenna coupling
Line by-pass
Antenna coupling
Approvals
IEC 60384-14.4, UL 60384-14, DIN EN 60384-14, CSA E60384-1:03, CSA E60384-14:09.
X7R Dielectric
Specifications
Attribute | Value |
---|---|
Capacitance | 470pF |
Voltage | 300 V ac, 440V ac |
Mounting Type | Radial |
Series | VY2 |
Tolerance | ±10% |
Dielectric | Y5S |
Diameter | 7.5mm |
Height | 5mm |
Dimensions | 7.5 (Dia.) x 5mm |
Suppression Class | X1, Y2 |
Dielectric Material Family | Ceramic |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Capacitor Family | Single Layer |