- RS Stock No.:
- 892-3386
- Mfr. Part No.:
- 119003-01
- Manufacturer:
- Ametek
Discontinued product
- RS Stock No.:
- 892-3386
- Mfr. Part No.:
- 119003-01
- Manufacturer:
- Ametek
Technical data sheets
Legislation and Compliance
Product Details
Ametek 64mm DC Brushless Motor
Ametek 64mm DC brushless motors have an 8 Pole compact design, that offer a wide power rating range and torque range.
Compact design
Power range: 0.002-21 HP
Torque Range: 5-132 Oz. In.
Power range: 0.002-21 HP
Torque Range: 5-132 Oz. In.
DC Brushless Motors
A range of Brushless DC Motors with integrated communication electronics.
Speed control feedback via hall sensors.
Speed control feedback via hall sensors.
Specifications
Attribute | Value |
---|---|
Fan Speed | 4228rpm |