Altech 6A Car Fuse, 380V ac

  • RS Stock No. 900-1591
  • Mfr. Part No. 6NZ01GL
  • Manufacturer Altech
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SI
Product Details

Altech NZ Series Fuses

Altech NZ series Fuses are compact bottle fuses. Available in three sizes D01 to 16 Amps, D02 to 63 Amps and D03 to 100 Amps. Fuse accessories are sized to match. Each size fuse body has a different diameter to fit only into the appropriate screw cap and fuse base.
When an NZ fuse has blown, the colour coded indicator on the head of the fuse will pop out, giving visible indication through a glass window in the screw cap.

Industrial Power Fuses

Specifications
Attribute Value
Current Rating 6 A
Voltage Rating 380 V ac
Temporarily out of stock - back order for despatch 04/03/2020, delivery within 5 working days from desptach date
Price Each (In a Pack of 10)
PHP 144.38
(exc. VAT)
PHP 161.71
(inc. VAT)
units
Per Unit
Per Pack*
10 +
PHP144.38
PHP1,443.80
*price indicative
Related Products
Fuse holders for automotive style fuses including MINI, ...
Description:
Fuse holders for automotive style fuses including MINI, ATO, MAXI, MIDI, MEGA, JCASE and Universal Glass Fuses. Fuseholders are available for In-Line, Bolt-Down, Panel Mount and PCB applications.
Fuse holders for automotive style fuses including MINI, ...
Description:
Fuse holders for automotive style fuses including MINI, ATO, MAXI, MIDI, MEGA, JCASE and Universal Glass Fuses. Fuseholders are available for In-Line, Bolt-Down, Panel Mount and PCB applications.
Professional range of Cooper Bussmann fuses from the ...
Description:
Professional range of Cooper Bussmann fuses from the ANL series. The ANL series fuses are stud mounted non time-delay current limiters. Applications: Ideal for usein isolating faults in equipment systems such as forklift trucks and other battery operated automotive systems. ...
Professional range of Cooper Bussmann fuses from the ...
Description:
Professional range of Cooper Bussmann fuses from the ANL series. The ANL series fuses are stud mounted non time-delay current limiters. Applications: Ideal for usein isolating faults in equipment systems such as forklift trucks and other battery operated automotive systems. ...