- RS Stock No.:
- 854-8979
- Mfr. Part No.:
- LPJ-2SP
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 854-8979
- Mfr. Part No.:
- LPJ-2SP
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Cooper Bussmann LPJ Series
Professional range of dual element Cooper Bussmann fuses from the LPJ series.
Various current ratings available
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Fuse Standard | CSA Certified (200k AIR) Class J per CSA-22.2 No. 248.8, Class 1422-02, File 53787 |
Fuse Speed | T |
Body Diameter | 20.57mm |
Body Length | 57.15mm |