- RS Stock No.:
- 852-7402
- Mfr. Part No.:
- TCF30
- Manufacturer:
- Cooper Bussmann
Discontinued product
Alternative
Eaton xEffect MCB, 1P+N, 6A Curve C, 240V AC, 48V DC, 10 kA Breaking Capacity
PHP5,581.55
Each
RS Stock No.: 922-7083
- RS Stock No.:
- 852-7402
- Mfr. Part No.:
- TCF30
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Cooper Bussmann - TCF Series
Professional range of Cooper Bussmann anti surge fuses from the TCF series
Copper Alloy terminals
Specifications
Attribute | Value |
---|---|
Current Rating | 30A |
Fuse Standard | CE, CSA, RoHS, UL |
Tag Width | 7.87mm |
Fuse Speed | T |
Tag Type | Blade |
Tag Orientation | Centred |
Body Length | 47.75mm |
Body Width | 19.05mm |
Body Height | 25.4mm |
Series | TCF |
Fuse Dimensions | 47.75 x 19.05 x 25.4mm |