Sylvania 49 W Fluorescent Anticorrosive Light Fitting, 230 V Twin Batten, 2 Lamp, Anti-corrosive, 1.612 m Long, IP67
- RS Stock No.:
- 823-4848
- Mfr. Part No.:
- 45594
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 823-4848
- Mfr. Part No.:
- 45594
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
Sylvania Hydroproof Corrosion Resistant T5 Luminaires
The Sylvania Hydroproof T5 range of corrosion resistant / anti-corrosive IP67 luminaires are designed for the most challenging environments and offer unequalled chemical resistance.
Body made from highly corrosion / chemical resistant glass-reinforced polyester
Diffuser is injection moulded from PMMA (polymethylmethacrylate) with internal prism system for high light output and broad dispersion. PMMA offers excellent resistance to ageing, scratch resistant, good UV resistance, excellent transparency, halogen and silicon free and fair heat resistance
Stainless steel enclosure clips ensure permanent pressure between diffuser and housing to guarantee IP rating
Complete with electronic ballast for T5 tubes
The Light Fitting doesnt include a Lamp, this should be purchased separately
Diffuser is injection moulded from PMMA (polymethylmethacrylate) with internal prism system for high light output and broad dispersion. PMMA offers excellent resistance to ageing, scratch resistant, good UV resistance, excellent transparency, halogen and silicon free and fair heat resistance
Stainless steel enclosure clips ensure permanent pressure between diffuser and housing to guarantee IP rating
Complete with electronic ballast for T5 tubes
The Light Fitting doesnt include a Lamp, this should be purchased separately
Specifications
Attribute | Value |
---|---|
Type | Twin Batten |
Length | 1.612 m |
Width | 172 mm |
Depth | 108 mm |
Wattage | 49 W |
Number of Lamps | 2 |
Lamp Type | Fluorescent |
Lamp Size | T5 |
Voltage Rating | 230 V |
Anti-corrosive | Yes |
IP Rating | IP67 |