- RS Stock No.:
- 190-8279
- Mfr. Part No.:
- 4058075079878
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 190-8279
- Mfr. Part No.:
- 4058075079878
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DAMP PROOF 1500 | Damp-proof luminaires, classic shape, 55W, 6500K, IP65
Ledvance Damp Proof luminaires are the ideal lighting solution for Industrial use and thanks to its high IP rating the luminaire is suitable for dusty and damp environments such as car parks, underpasses, garages and workshops. The Damp Proof luminaires are designed with greater energy savings of up to 50% (compared to luminaires that use fluorescent lamps). The luminaire offers versatile mounting options as it can be fixed to ceilings and walls and can be suspended or surfaced mounted.
Achieving a luminous flux of 6400 lm and a high luminous efficiency of up to 115 lm per watt. The colour temperature of 6500K of cool daylight colour tone will ensure your environment is a pleasant atmosphere.
Achieving a luminous flux of 6400 lm and a high luminous efficiency of up to 115 lm per watt. The colour temperature of 6500K of cool daylight colour tone will ensure your environment is a pleasant atmosphere.
Key product benefits include
• Evenly distributed light
• Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
• Easy installation, no tools required for connection
• 5 years guarantee
• Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
• Easy installation, no tools required for connection
• 5 years guarantee
Additional features and benefits
• High luminous efficacy: up to 115 lm/W
• Beam angle: 105°
• Beam angle: 105°
Typical Applications
Evenly distributed light
Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
Easy installation, no tools required for connection
5 years guarantee
Areas of application
Industrial and storage facilities
Car parks and underpasses
Garages
Workshops, assembly lines
High luminous efficacy: up to 115 lm/W
Beam angle: 105°
Equipment / Accessories
Stainless steel clamps with safety screws included
Mounting accessories included (suspension kit, theft protection kit)
Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
Easy installation, no tools required for connection
5 years guarantee
Areas of application
Industrial and storage facilities
Car parks and underpasses
Garages
Workshops, assembly lines
High luminous efficacy: up to 115 lm/W
Beam angle: 105°
Equipment / Accessories
Stainless steel clamps with safety screws included
Mounting accessories included (suspension kit, theft protection kit)
Equipment / Accessories
• Stainless steel clamps with safety screws included
• Mounting accessories included (suspension kit, theft protection kit)
• Mounting accessories included (suspension kit, theft protection kit)
FAQ
Is this Damp Proof Compact luminaire light Dimmable?
This light is non-dimmable.
What is the minimum operating temperature?
The Damp Proof luminaire from Ledvance has an operational temperature range of -35 to +50 °C
What are the mounting options for the Damp Proof luminaire?
The luminaire can be fixed to ceilings & walls and can be suspended or surface mounted.
What type of connection does this Damp Proof Compact luminaire contain?
Screwless terminal, 3-Pole
This light is non-dimmable.
What is the minimum operating temperature?
The Damp Proof luminaire from Ledvance has an operational temperature range of -35 to +50 °C
What are the mounting options for the Damp Proof luminaire?
The luminaire can be fixed to ceilings & walls and can be suspended or surface mounted.
What type of connection does this Damp Proof Compact luminaire contain?
Screwless terminal, 3-Pole
Standards
CE/CB/TÜV SÜD/EAC/RoHS
Specifications
Attribute | Value |
---|---|
Type | Damp Proof Light |
Length | 1.5 m |
Width | 95 mm |
Depth | 78 mm |
Wattage | 55 W |
Colour Tone | Cool Daylight |
Lamp Type | Fluorescent |
Life Hours | 50000h |
Colour Temperature | 6500K |
Voltage Rating | 220 → 240 V |
IP Rating | IP65 |
Standards Met | CB, CE, EAC, TUV SUD |