- RS Stock No.:
- 188-4159
- Mfr. Part No.:
- 4058075089785
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 188-4159
- Mfr. Part No.:
- 4058075089785
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Prewired for easy installation of tubular AC LED lamps
Robust housing
Easy and quick installation
5 years guarantee
Luminaire housing, available for 1 or 2 T8 LED lamps
Suitable for SubstiTUBE EM/UN and SubstiTUBE Connected
Robust housing
Easy and quick installation
5 years guarantee
Luminaire housing, available for 1 or 2 T8 LED lamps
Suitable for SubstiTUBE EM/UN and SubstiTUBE Connected
Specifications
Attribute | Value |
---|---|
Length | 655 mm |
Width | 72 mm |
Depth | 86 mm |
Number of Lamps | 1 |
Lamp Type | LED |
Lamp Size | T8 |
Voltage Rating | 240 V |
IP Rating | IK08, IP65 |
Standards Met | CE Certified |