Sylvania 36 W Integrated LED Ceiling Light, 220 → 240 V Flat Panel LED, 1 Lamp, 595 mm Long, IK03, IP20, IP40
- RS Stock No.:
- 176-6536
- Mfr. Part No.:
- 47644
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 176-6536
- Mfr. Part No.:
- 47644
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Edge lit LED flat panel HE (high efficiency). Low Flicker, 36 W, Warm White, 3000 K, 4000 lumens, 120 lm/W, 50000 hours lifetime (L70), PMMA opal diffuser, aluminium frame, steel body, electronic non dimmable driver. (HxWxD) 10.5 x 595 x 595 mm
Specifications
Attribute | Value |
---|---|
Type | Flat Panel LED |
Length | 595 mm |
Width | 595 mm |
Depth | 10.5 mm |
Wattage | 36 W |
Number of Lamps | 1 |
Colour Tone | Warm White |
Lamp Type | Integrated LED |
Life Hours | 50000h |
Colour Temperature | 3000K |
Colour Reference | 830 |
Voltage Rating | 220 → 240 V |
IP Rating | IK03, IP20, IP40 |
Series | START |