- RS Stock No.:
- 912-5243
- Mfr. Part No.:
- TVAC31310
- Manufacturer:
- ABUS
Discontinued product
- RS Stock No.:
- 912-5243
- Mfr. Part No.:
- TVAC31310
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABUS Wall bracket for TVIP91700/TVIP92700
ABUS wall mount with internal cable routing makes it possible to mount TVIP91700 (RS 912-5215) / TVIP92700 (RS 912-5237) IP dome cameras on a wall professionally.
The wall mount can be installed together with the TVAC31300 (RS 893-7045) installation box to protect the cabling both indoors and outdoors
The wall mount can be installed together with the TVAC31300 (RS 893-7045) installation box to protect the cabling both indoors and outdoors
Internal cable routing possible
Sturdy aluminium construction for indoors and outdoors
Colour: white
Sturdy aluminium construction for indoors and outdoors
Colour: white
Specifications
Attribute | Value |
---|---|
For Use With | TVIP91700 Camera, TVIP92700 Camera |
Material | Aluminium |
Depth | 235 mm |
Height | 184 mm |
Width | 142mm |
Accessory Type | Bracket |