- RS Stock No.:
- 201-0678
- Mfr. Part No.:
- SF6004PUR10
- Manufacturer:
- AXINDUS
Temporarily out of stock - back order for despatch 30/07/2024, delivery within 10 working days from desptach date
Added
Price 1 Reel of 100 Metre(s)
PHP40,391.10
(exc. VAT)
PHP45,238.03
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | PHP40,391.10 | PHP403.911 |
*price indicative |
- RS Stock No.:
- 201-0678
- Mfr. Part No.:
- SF6004PUR10
- Manufacturer:
- AXINDUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The CAE Multimedia Connect SF6004PUR cable enables the horizontal distribution of Ethernet network and meets category 7.
Operating Temperature -45°C to +65°C
Solid bare copper conductor material
Polyolefin foam core insulation
Characteristic impedance of 100O
Solid bare copper conductor material
Polyolefin foam core insulation
Characteristic impedance of 100O
Specifications
Attribute | Value |
---|---|
LAN Category | Cat7 |
Length | 100m |
Terminated/Unterminated | Unterminated |
Shield Type | S/FTP |
Shielded/Unshielded | Shielded |
CPR Certification | Eca |
Sheath Colour | Green |
Outer Sheath Material | PUR |
American Wire Gauge | 23 AWG |