- RS Stock No.:
- 203-3360
- Mfr. Part No.:
- 6XV1870-3QH30
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 16/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP2,250.86
(exc. VAT)
PHP2,520.96
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP2,250.86 |
5 + | PHP2,025.77 |
- RS Stock No.:
- 203-3360
- Mfr. Part No.:
- 6XV1870-3QH30
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Siemens patch cable with two RJ45 connector used for easy connection of terminal devices to the IE FC cabling system. It has overlapped aluminium-clad foil, sheathed in a braided screen of tin plated copper wires shield type design.
Green in colour
Polyethylene insulation
Polyethylene insulation
Specifications
Attribute | Value |
---|---|
Series | 6XV1870 |
Length | 3m |
LAN Category | Cat6a |
Terminated/Unterminated | Terminated |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Sheath Colour | Green |
IP Rating | IP20 |