- RS Stock No.:
- 203-3180
- Mfr. Part No.:
- 6XV1850-2GH10
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 03/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP1,310.40
(exc. VAT)
PHP1,467.65
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP1,310.40 |
5 + | PHP1,179.36 |
- RS Stock No.:
- 203-3180
- Mfr. Part No.:
- 6XV1850-2GH10
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens patch cable with two RJ45 connector used for easy connection of terminal devices to the IE FC cabling system. It has overlapped aluminium-clad foil, sheathed in a braided screen of tin plated copper wires shield type design.
Green in colour
Polyethylene insulation
Polyethylene insulation
Specifications
Attribute | Value |
---|---|
Series | 6XV1850 |
Length | 1m |
LAN Category | Cat5 |
Terminated/Unterminated | Terminated |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Outer Sheath Material | PVC |
Sheath Colour | Green |
IP Rating | IP20 |